Part Details for SG73S1JRTTP752J by KOA Speer Electronics Inc
Overview of SG73S1JRTTP752J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1JRTTP752J
SG73S1JRTTP752J CAD Models
SG73S1JRTTP752J Part Data Attributes
|
SG73S1JRTTP752J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JRTTP752J
KOA Speer Electronics Inc
Fixed Resistor, 0.2W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JRTTP752J
This table gives cross-reference parts and alternative options found for SG73S1JRTTP752J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JRTTP752J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPGW16K752JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73S1JRTTP752J vs RPGW16K752JB |
SG73P1JTTD752J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG73S1JRTTP752J vs SG73P1JTTD752J |
NRCPS06J752TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73S1JRTTP752J vs NRCPS06J752TRQYF |
SG73S1JTTD752J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG73S1JRTTP752J vs SG73S1JTTD752J |
SG73S1JTBK752J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7500ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | SG73S1JRTTP752J vs SG73S1JTBK752J |
TFP0603R7501JA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73S1JRTTP752J vs TFP0603R7501JA-T5 |
RMCH16K752JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73S1JRTTP752J vs RMCH16K752JTP |
RPCH16K752JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73S1JRTTP752J vs RPCH16K752JTP |
SG73P1JRTTP752J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SG73S1JRTTP752J vs SG73P1JRTTP752J |
SG73P1JTTP752J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7500ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SG73S1JRTTP752J vs SG73P1JTTP752J |