There are no models available for this part yet.
Overview of SG73S1JRTTD1330D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SG73S1JRTTD1330D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG73S1JRTTD1330DTR-ND
|
DigiKey | RES 133 OHM 0.5% 1/5W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now | |
DISTI #
660-SG73S1JRTTD1330D
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.2W 133ohm 0.50% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
CAD Models for SG73S1JRTTD1330D by KOA Speer Electronics Inc
Part Data Attributes for SG73S1JRTTD1330D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
133 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for SG73S1JRTTD1330D
This table gives cross-reference parts and alternative options found for SG73S1JRTTD1330D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JRTTD1330D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP1330D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTD1330D vs SG73P1JTTP1330D |
SR0603DR-7T133RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73S1JRTTD1330D vs SR0603DR-7T133RL |
ERJPA3D1330V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JRTTD1330D vs ERJPA3D1330V |
SG73S1JTTD1330D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JRTTD1330D vs SG73S1JTTD1330D |
NRCPS06D1330TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JRTTD1330D vs NRCPS06D1330TRQYF |
RPGW16K1330DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD1330D vs RPGW16K1330DB |
RPCH16K1330DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD1330D vs RPCH16K1330DTP |
RBX16K1330DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD1330D vs RBX16K1330DB |
RMCH16K1330DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD1330D vs RMCH16K1330DTP |
RBX16K1330DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JRTTD1330D vs RBX16K1330DTP |