Part Details for SG73S1ETTPD512J by KOA Speer Electronics Inc
Overview of SG73S1ETTPD512J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ETTPD512J
SG73S1ETTPD512J CAD Models
SG73S1ETTPD512J Part Data Attributes
|
SG73S1ETTPD512J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ETTPD512J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for SG73S1ETTPD512J
This table gives cross-reference parts and alternative options found for SG73S1ETTPD512J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ETTPD512J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ERTTPD512J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SG73S1ETTPD512J vs RK73B1ERTTPD512J |
RK73B1ETTPL512J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SG73S1ETTPD512J vs RK73B1ETTPL512J |
RK73B1ELTPL512J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SG73S1ETTPD512J vs RK73B1ELTPL512J |
RK73B1ERTTP512J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S1ETTPD512J vs RK73B1ERTTP512J |
RK73B1ERTTPL512J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SG73S1ETTPD512J vs RK73B1ERTTPL512J |
RK73B1EGBK512J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ETTPD512J vs RK73B1EGBK512J |
RK73B1EGTPD512J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SG73S1ETTPD512J vs RK73B1EGTPD512J |
RK73B1ERTBK512J | RES,SMT,THICK FILM,5.1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73S1ETTPD512J vs RK73B1ERTBK512J |
RK73B1ETTP512J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S1ETTPD512J vs RK73B1ETTP512J |