SG73S1ETTPD335J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of SG73S1ETTPD335J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for SG73S1ETTPD335J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73S1ETTPD335J by KOA Speer Electronics Inc

SG73S1ETTPD335J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. SG73S1ETTPD335J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for SG73S1ETTPD335J

This table gives cross-reference parts and alternative options found for SG73S1ETTPD335J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ETTPD335J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1ELTP335J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SG73S1ETTPD335J vs RK73B1ELTP335J
RK73B1ERTTP335J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73S1ETTPD335J vs RK73B1ERTTP335J
RK73B1ELTPL335J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SG73S1ETTPD335J vs RK73B1ELTPL335J
RK73B1ELBK335J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc SG73S1ETTPD335J vs RK73B1ELBK335J
RK73B1ETTPL335J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SG73S1ETTPD335J vs RK73B1ETTPL335J
RK73B1ERTBK335J RES,SMT,THICK FILM,3.3M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation SG73S1ETTPD335J vs RK73B1ERTBK335J
RK73B1ETBK335J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc SG73S1ETTPD335J vs RK73B1ETBK335J
RK73B1ELTPD335J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SG73S1ETTPD335J vs RK73B1ELTPD335J
RK73B1ERTTPD335J RES,SMT,THICK FILM,3.3M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation SG73S1ETTPD335J vs RK73B1ERTTPD335J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73S1ETTPD335J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73S1ETTPD335J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG73S1ETTPD335J would you like to use for your alert(s)?
  • Please alert me when SG73S1ETTPD335J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73S1ETTPD335J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73S1ETTPD335J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73S1ETTPD335J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73S1ETTPD335J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73S1ETTPD335J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: