Part Details for SG73S1ELTP912J by KOA Speer Electronics Inc
Overview of SG73S1ELTP912J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELTP912J
SG73S1ELTP912J CAD Models
SG73S1ELTP912J Part Data Attributes
|
SG73S1ELTP912J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELTP912J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELTP912J
This table gives cross-reference parts and alternative options found for SG73S1ELTP912J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELTP912J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0912C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP912J vs 0402WGJ0912C1 |
0402WGJ0912T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP912J vs 0402WGJ0912T1E |
MC04029101-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | SG73S1ELTP912J vs MC04029101-JB |
RK73B1ELTD912J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP912J vs RK73B1ELTD912J |
0402WGJ0912BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP912J vs 0402WGJ0912BC |
WR04X912JQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SG73S1ELTP912J vs WR04X912JQR |
MC0402-912-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SG73S1ELTP912J vs MC0402-912-JBW |
CRCW04029K10JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SG73S1ELTP912J vs CRCW04029K10JNTD |
RK73B1ELTPB912J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP912J vs RK73B1ELTPB912J |
CR0402-16W-912JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | SG73S1ELTP912J vs CR0402-16W-912JT-13 |