Part Details for SG73S1ELTP243J by KOA Corporation
Overview of SG73S1ELTP243J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SG73S1ELTP243J
SG73S1ELTP243J CAD Models
SG73S1ELTP243J Part Data Attributes
|
SG73S1ELTP243J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELTP243J
KOA Corporation
RES,SMT,THICK FILM,24K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELTP243J
This table gives cross-reference parts and alternative options found for SG73S1ELTP243J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELTP243J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402LF-243-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SG73S1ELTP243J vs WCR-WCR0402LF-243-J-P-LT |
RK73B1ETTC243J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP243J vs RK73B1ETTC243J |
RK73B1ELTB243J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP243J vs RK73B1ELTB243J |
0402WGJ0243B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP243J vs 0402WGJ0243B4E |
0402WGJ0243TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP243J vs 0402WGJ0243TD |
0402WGJ0243BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP243J vs 0402WGJ0243BA |
0402WGJ0243CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP243J vs 0402WGJ0243CDE |
WCR0402LF-243-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SG73S1ELTP243J vs WCR0402LF-243-J-P-LT |
FCF02JW243 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | SG73S1ELTP243J vs FCF02JW243 |
RM73B1ETP243J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SG73S1ELTP243J vs RM73B1ETP243J |