Part Details for SG73S1ELTP2201F by KOA Speer Electronics Inc
Overview of SG73S1ELTP2201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELTP2201F
SG73S1ELTP2201F CAD Models
SG73S1ELTP2201F Part Data Attributes
|
SG73S1ELTP2201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELTP2201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELTP2201F
This table gives cross-reference parts and alternative options found for SG73S1ELTP2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELTP2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELTP2201F | RES,SMT,THICK FILM,2.2K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73S1ELTP2201F vs SG73P1ELTP2201F |
SG73P1ELTP2201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP2201F vs SG73P1ELTP2201F |
SG73P1ELBK2201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP2201F vs SG73P1ELBK2201F |
WR04X2201FQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SG73S1ELTP2201F vs WR04X2201FQR |
SG73P1ETBK2201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP2201F vs SG73P1ETBK2201F |
SG73P1ETTPD2201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP2201F vs SG73P1ETTPD2201F |
ERJS02F2201X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SG73S1ELTP2201F vs ERJS02F2201X |
SG73S1ELBK2201F | RES,SMT,THICK FILM,2.2K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73S1ELTP2201F vs SG73S1ELBK2201F |
WR04X2201FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SG73S1ELTP2201F vs WR04X2201FBR |
SG73S1ELTP2201F | RES,SMT,THICK FILM,2.2K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73S1ELTP2201F vs SG73S1ELTP2201F |