Part Details for SG73S1ELTP111G by KOA Speer Electronics Inc
Overview of SG73S1ELTP111G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELTP111G
SG73S1ELTP111G CAD Models
SG73S1ELTP111G Part Data Attributes
|
SG73S1ELTP111G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELTP111G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELTP111G
This table gives cross-reference parts and alternative options found for SG73S1ELTP111G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELTP111G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTPS111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP111G vs RK73B1ETTPS111G |
RK73B1ELTPS111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP111G vs RK73B1ELTPS111G |
SG73P1ETTPD111G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP111G vs SG73P1ETTPD111G |
TSR16GAG111V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | SG73S1ELTP111G vs TSR16GAG111V |
CR10TR111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | SG73S1ELTP111G vs CR10TR111G |
RMC10-111GB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SG73S1ELTP111G vs RMC10-111GB |
CR10-111GV | Fixed Resistor, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SG73S1ELTP111G vs CR10-111GV |
RK73B1EGTPB111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP111G vs RK73B1EGTPB111G |
RMC10-111GTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SG73S1ELTP111G vs RMC10-111GTH |
NRCS04G111TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | SG73S1ELTP111G vs NRCS04G111TRF |