Part Details for SG73S1ELTP111G by KOA Speer Electronics Inc
Overview of SG73S1ELTP111G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELTP111G
SG73S1ELTP111G CAD Models
SG73S1ELTP111G Part Data Attributes
|
SG73S1ELTP111G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELTP111G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELTP111G
This table gives cross-reference parts and alternative options found for SG73S1ELTP111G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELTP111G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGG0111TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP111G vs 0402WGG0111TBE |
CR10-111GV | Fixed Resistor, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SG73S1ELTP111G vs CR10-111GV |
0402WGG0111BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP111G vs 0402WGG0111BCE |
0402WGG0111TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP111G vs 0402WGG0111TA |
RK73B1ETTPB111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP111G vs RK73B1ETTPB111G |
0402WGG0111BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP111G vs 0402WGG0111BA |
0402WGG0111T3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELTP111G vs 0402WGG0111T3 |
SG73S1ELBK111G | RES,SMT,THICK FILM,110 OHMS,50WV,2% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73S1ELTP111G vs SG73S1ELBK111G |
RK73B1ELTB111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP111G vs RK73B1ELTB111G |
RK73K1EBC110OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELTP111G vs RK73K1EBC110OHMG |