SG73S1ELBK3603F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of SG73S1ELBK3603F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG73S1ELBK3603F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73S1ELBK3603F by KOA Speer Electronics Inc

SG73S1ELBK3603F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
360000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. SG73S1ELBK3603F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for SG73S1ELBK3603F

This table gives cross-reference parts and alternative options found for SG73S1ELBK3603F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELBK3603F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR04X3603FTR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation SG73S1ELBK3603F vs WR04X3603FTR
SG73P1ELBK3603F RES,SMT,THICK FILM,360K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation SG73S1ELBK3603F vs SG73P1ELBK3603F
WR04X3603FT Fixed Resistor, 0.0625W, 360000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation SG73S1ELBK3603F vs WR04X3603FT
WR04X3603FBR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation SG73S1ELBK3603F vs WR04X3603FBR
SG73S1ELBK3603F RES,SMT,THICK FILM,360K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation SG73S1ELBK3603F vs SG73S1ELBK3603F
NRCS04F3603TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, NIC Components Corp SG73S1ELBK3603F vs NRCS04F3603TRF
SG73P1ELTP3603F RES,SMT,THICK FILM,360K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation SG73S1ELBK3603F vs SG73P1ELTP3603F
SG73P1ELTP3603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc SG73S1ELBK3603F vs SG73P1ELTP3603F
RC0402FR-7W360KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SG73S1ELBK3603F vs RC0402FR-7W360KL
SG73P1ETTPD3603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc SG73S1ELBK3603F vs SG73P1ETTPD3603F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73S1ELBK3603F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73S1ELBK3603F by KOA Speer Electronics Inc

  • Please alert me when SG73S1ELBK3603F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73S1ELBK3603F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73S1ELBK3603F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73S1ELBK3603F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73S1ELBK3603F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73S1ELBK3603F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: