Part Details for SG73S1ELBK165J by KOA Speer Electronics Inc
Overview of SG73S1ELBK165J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELBK165J
SG73S1ELBK165J CAD Models
SG73S1ELBK165J Part Data Attributes
|
SG73S1ELBK165J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELBK165J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELBK165J
This table gives cross-reference parts and alternative options found for SG73S1ELBK165J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELBK165J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA04021M60JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SG73S1ELBK165J vs RCA04021M60JNED |
CR10-165JB | Fixed Resistor, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SG73S1ELBK165J vs CR10-165JB |
CR10-165JV | Fixed Resistor, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SG73S1ELBK165J vs CR10-165JV |
SG73S1ELTP165J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK165J vs SG73S1ELTP165J |
MR04X165JBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SG73S1ELBK165J vs MR04X165JBL |
MR04X165JDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SG73S1ELBK165J vs MR04X165JDL |
RMCS1/16S1.6M5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SG73S1ELBK165J vs RMCS1/16S1.6M5%R |
WCR-WCR0402LF-165-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | SG73S1ELBK165J vs WCR-WCR0402LF-165-J-P-LT |
RCG04021M60JNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SG73S1ELBK165J vs RCG04021M60JNEE |
SG73P1ELBK165J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK165J vs SG73P1ELBK165J |