Part Details for SG73S1ELBK164J by KOA Speer Electronics Inc
Overview of SG73S1ELBK164J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73S1ELBK164J
SG73S1ELBK164J CAD Models
SG73S1ELBK164J Part Data Attributes
|
SG73S1ELBK164J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1ELBK164J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SG73S1ELBK164J
This table gives cross-reference parts and alternative options found for SG73S1ELBK164J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1ELBK164J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X164JT | Fixed Resistor, 0.0625W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SG73S1ELBK164J vs WR04X164JT |
0402WGJ0164CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELBK164J vs 0402WGJ0164CCE |
RK73B1ERTTPB164J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK164J vs RK73B1ERTTPB164J |
0402WGJ0164T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELBK164J vs 0402WGJ0164T3E |
ERJS02J164X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SG73S1ELBK164J vs ERJS02J164X |
CR10164JV | Fixed Resistor, 0.063W, 160000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SG73S1ELBK164J vs CR10164JV |
MCR01MZPJ164 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SG73S1ELBK164J vs MCR01MZPJ164 |
0402WGJ0164C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELBK164J vs 0402WGJ0164C2 |
RK73B1ERTTPS164J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73S1ELBK164J vs RK73B1ERTTPS164J |
0402WGJ0164C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 160000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SG73S1ELBK164J vs 0402WGJ0164C1E |