Part Details for SG73P2E1RTTD6193F by KOA Speer Electronics Inc
Overview of SG73P2E1RTTD6193F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P2E1RTTD6193F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P2E1RTTD6193FTR-ND
|
DigiKey | RES 619K OHM 1% 1W 1210 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1155 | Buy Now |
DISTI #
660-G73P2E1RTTD6193F
|
Mouser Electronics | Thick Film Resistors - SMD 1210 619kOhm 1W 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0820 / $0.5900 | Order Now |
Part Details for SG73P2E1RTTD6193F
SG73P2E1RTTD6193F CAD Models
SG73P2E1RTTD6193F Part Data Attributes
|
SG73P2E1RTTD6193F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2E1RTTD6193F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SG73P2E1RTTD6193F
This table gives cross-reference parts and alternative options found for SG73P2E1RTTD6193F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2E1RTTD6193F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2E1RTTE6193F | Fixed Resistor, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD6193F vs SG73S2E1RTTE6193F |
SG73P2E1TTD6193F | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD6193F vs SG73P2E1TTD6193F |
SG73P2E1TTED6193F | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD6193F vs SG73P2E1TTED6193F |
SG73S2E1TTDD6193F | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD6193F vs SG73S2E1TTDD6193F |
SG73P2E1TTDD6193F | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD6193F vs SG73P2E1TTDD6193F |
SG73S2E1TTED6193F | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD6193F vs SG73S2E1TTED6193F |
SG73S2E1RTTD6193F | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD6193F vs SG73S2E1RTTD6193F |
SG73P2E1TTE6193F | Fixed Resistor, Metal Glaze/thick Film, 1W, 619000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG73P2E1RTTD6193F vs SG73P2E1TTE6193F |