Datasheets
SG73P2BTTD22R0F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for SG73P2BTTD22R0F by KOA Speer Electronics Inc

Overview of SG73P2BTTD22R0F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SG73P2BTTD22R0F

Part # Distributor Description Stock Price Buy
DISTI # 2019-SG73P2BTTD22R0FCT-ND
DigiKey RES 22 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4627
In Stock
  • 1 $0.1500
  • 10 $0.0820
  • 50 $0.0562
  • 100 $0.0484
  • 500 $0.0355
  • 1,000 $0.0315
  • 5,000 $0.0351
  • 10,000 $0.0323
  • 15,000 $0.0309
  • 25,000 $0.0294
  • 35,000 $0.0285
  • 50,000 $0.0277
  • 125,000 $0.0259
  • 250,000 $0.0248
$0.0248 / $0.1500 Buy Now
DISTI # 660-SG73P2BTTD22R0F
Mouser Electronics Thick Film Resistors - SMD 0.75W 22ohm 1% AEC-Q200 RoHS: Compliant 12991
  • 1 $0.1500
  • 10 $0.0570
  • 100 $0.0360
  • 1,000 $0.0320
  • 5,000 $0.0290
  • 10,000 $0.0270
  • 25,000 $0.0240
$0.0240 / $0.1500 Buy Now
DISTI # SG73P2BTTD22R0F
TTI Thick Film Resistors - SMD 0.75W 22ohm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0278
  • 10,000 $0.0259
  • 25,000 $0.0246
$0.0246 / $0.0278 Buy Now

Part Details for SG73P2BTTD22R0F

SG73P2BTTD22R0F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG73P2BTTD22R0F Part Data Attributes

SG73P2BTTD22R0F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SG73P2BTTD22R0F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer KOA Speer
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 22 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for SG73P2BTTD22R0F

This table gives cross-reference parts and alternative options found for SG73P2BTTD22R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2BTTD22R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TWMC32-22R0FB Fixed Resistor, 0.75W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP Kamaya Inc SG73P2BTTD22R0F vs TWMC32-22R0FB
SG73S2BTTE22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73P2BTTD22R0F vs SG73S2BTTE22R0F
SG73S2BTBK22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc SG73P2BTTD22R0F vs SG73S2BTBK22R0F
SG73P2BTTE22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73P2BTTD22R0F vs SG73P2BTTE22R0F
SG73S2BRTTD22R0F Fixed Resistor, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG73P2BTTD22R0F vs SG73S2BRTTD22R0F
SG73P2BRTTD22R0F Fixed Resistor, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG73P2BTTD22R0F vs SG73P2BRTTD22R0F
TWMC32-22R0FTP Fixed Resistor, 0.75W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP Kamaya Inc SG73P2BTTD22R0F vs TWMC32-22R0FTP
SG73S2BTTD22R0F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73P2BTTD22R0F vs SG73S2BTTD22R0F

SG73P2BTTD22R0F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73P2BTTD22R0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73P2BTTD22R0F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG73P2BTTD22R0F would you like to use for your alert(s)?
  • Please alert me when SG73P2BTTD22R0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73P2BTTD22R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73P2BTTD22R0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73P2BTTD22R0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73P2BTTD22R0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73P2BTTD22R0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: