Part Details for SG73P2BLTDD24R0F by KOA Speer Electronics Inc
Overview of SG73P2BLTDD24R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P2BLTDD24R0F
SG73P2BLTDD24R0F CAD Models
SG73P2BLTDD24R0F Part Data Attributes
|
SG73P2BLTDD24R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2BLTDD24R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SG73P2BLTDD24R0F
This table gives cross-reference parts and alternative options found for SG73P2BLTDD24R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2BLTDD24R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73P2BTTED24R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG73P2BLTDD24R0F vs SG73P2BTTED24R0F |
NRC12F24R0TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SG73P2BLTDD24R0F vs NRC12F24R0TRF |
WCR1206-24RFI | TT Electronics Welwyn Components | $0.0329 | RESISTOR, 0.25W, 1%, 200ppm, 24ohm, SURFACE MOUNT, 1206, CHIP | SG73P2BLTDD24R0F vs WCR1206-24RFI |
SG73P2BLBK24R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SG73P2BLTDD24R0F vs SG73P2BLBK24R0F |
CRGCQ1206F24R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | SG73P2BLTDD24R0F vs CRGCQ1206F24R |
NRC12F24R0TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SG73P2BLTDD24R0F vs NRC12F24R0TR10F |
SG73P2BLTED24R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SG73P2BLTDD24R0F vs SG73P2BLTED24R0F |
TSR8GAF240V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SG73P2BLTDD24R0F vs TSR8GAF240V |
SG73P2BLTE24R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SG73P2BLTDD24R0F vs SG73P2BLTE24R0F |
WCR1206-24RFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.25W, 24ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SG73P2BLTDD24R0F vs WCR1206-24RFI |