Part Details for SG73P2ATBK273G by KOA Speer Electronics Inc
Overview of SG73P2ATBK273G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P2ATBK273G
SG73P2ATBK273G CAD Models
SG73P2ATBK273G Part Data Attributes
|
SG73P2ATBK273G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2ATBK273G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for SG73P2ATBK273G
This table gives cross-reference parts and alternative options found for SG73P2ATBK273G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2ATBK273G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATTD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2ATBK273G vs RK73B2ATTD273G |
CR1/10273GV | Fixed Resistor, 0.1W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SG73P2ATBK273G vs CR1/10273GV |
RK73B2ARTTDD273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2ATBK273G vs RK73B2ARTTDD273G |
SG73P2ALBK273G | RES,SMT,THICK FILM,27K OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | SG73P2ATBK273G vs SG73P2ALBK273G |
RK73B2ALTP273G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73P2ATBK273G vs RK73B2ALTP273G |
CR20-273GV | Fixed Resistor, 0.25W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | SG73P2ATBK273G vs CR20-273GV |
RK73B2ARTTP273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73P2ATBK273G vs RK73B2ARTTP273G |
SG73P2ATTPD273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73P2ATBK273G vs SG73P2ATTPD273G |
SG73P2ALTED273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73P2ATBK273G vs SG73P2ALTED273G |
RK73B2ATBK273G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73P2ATBK273G vs RK73B2ATBK273G |