Part Details for SG73P1JTTPD1100D by KOA Speer Electronics Inc
Overview of SG73P1JTTPD1100D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1JTTPD1100D
SG73P1JTTPD1100D CAD Models
SG73P1JTTPD1100D Part Data Attributes
|
SG73P1JTTPD1100D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JTTPD1100D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SG73P1JTTPD1100D
This table gives cross-reference parts and alternative options found for SG73P1JTTPD1100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTTPD1100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCR16-111DV | Fixed Resistor, 0.2W, 110ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73P1JTTPD1100D vs SCR16-111DV |
SG73S1JLTP1100D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTTPD1100D vs SG73S1JLTP1100D |
SG73S1JLBK1100D | RES,SMT,THICK FILM,110 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | SG73P1JTTPD1100D vs SG73S1JLBK1100D |
SG73P1JLTP1100D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTTPD1100D vs SG73P1JLTP1100D |
SG73P1JLTDD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTTPD1100D vs SG73P1JLTDD1100D |
SG73S1JLTD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTTPD1100D vs SG73S1JLTD1100D |
SG73S1JLTDD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTTPD1100D vs SG73S1JLTDD1100D |
SG73S1JTTPD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTTPD1100D vs SG73S1JTTPD1100D |
SCR16-111DB | Fixed Resistor, 0.2W, 110ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73P1JTTPD1100D vs SCR16-111DB |