Part Details for SG73P1JTTD12R0F by KOA Speer Electronics Inc
Overview of SG73P1JTTD12R0F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1JTTD12R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1JTTD12R0FTR-ND
|
DigiKey | RES 12 OHM 1% 1/3W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
660-SG73P1JTTD12R0F
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 12ohm 1% AEC-Q200 RoHS: Compliant | 4900 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
67619741
|
Verical | Res Thick Film 0603 12 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 673 Package Multiple: 1 | Americas - 4893 |
|
$0.0233 / $0.0465 | Buy Now |
DISTI #
C1S413111177837
|
Chip1Stop | Res Thick Film 0603 12 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 4893 |
|
$0.0186 / $0.1080 | Buy Now |
Part Details for SG73P1JTTD12R0F
SG73P1JTTD12R0F CAD Models
SG73P1JTTD12R0F Part Data Attributes
|
SG73P1JTTD12R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JTTD12R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73P1JTTD12R0F
This table gives cross-reference parts and alternative options found for SG73P1JTTD12R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTTD12R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTP12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P1JTTD12R0F vs SG73S1JTTP12R0F |
SDR03EZPF12R0 | Fixed Resistor, 0.1W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SG73P1JTTD12R0F vs SDR03EZPF12R0 |
ESR03EZPF12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SG73P1JTTD12R0F vs ESR03EZPF12R0 |
SG73S1JTBK12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTTD12R0F vs SG73S1JTBK12R0F |
SG73S1JRTTP12R0F | Fixed Resistor, 0.2W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD12R0F vs SG73S1JRTTP12R0F |
SG73S1JRTTD12R0F | Fixed Resistor, 0.2W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD12R0F vs SG73S1JRTTD12R0F |
SG73S1JTTD12R0F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P1JTTD12R0F vs SG73S1JTTD12R0F |
RPCH16K120FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD12R0F vs RPCH16K120FTP |
RPGW16K120FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD12R0F vs RPGW16K120FB |
ERJPA3F12R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73P1JTTD12R0F vs ERJPA3F12R0V |