Part Details for SG73P1JTBK162J by KOA Speer Electronics Inc
Overview of SG73P1JTBK162J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1JTBK162J
SG73P1JTBK162J CAD Models
SG73P1JTBK162J Part Data Attributes
|
SG73P1JTBK162J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JTBK162J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SG73P1JTBK162J
This table gives cross-reference parts and alternative options found for SG73P1JTBK162J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTBK162J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTPD162J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTBK162J vs SG73S1JTTPD162J |
SG73P1JLBK162J | RES,SMT,THICK FILM,1.6K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | SG73P1JTBK162J vs SG73P1JLBK162J |
SG73S1JLBK162J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTBK162J vs SG73S1JLBK162J |
SG73S1JLTD162J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTBK162J vs SG73S1JLTD162J |
SG73P1JTTPD162J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTBK162J vs SG73P1JTTPD162J |
HP03W5J0162TEE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SG73P1JTBK162J vs HP03W5J0162TEE |
SG73S1JLTDD162J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTBK162J vs SG73S1JLTDD162J |
SG73P1JLBK162J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTBK162J vs SG73P1JLBK162J |
SG73P1JLTDD162J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JTBK162J vs SG73P1JLTDD162J |