SG73P1JRTTP1741F
KOA Speer Electronics Inc
Description: Fixed Resistor, 0.2W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SG73P1JRTTP1741F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG73P1JRTTP1741F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73P1JRTTP1741F by KOA Speer Electronics Inc

SG73P1JRTTP1741F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1740 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. SG73P1JRTTP1741F
    KOA Speer Electronics Inc
    Fixed Resistor, 0.2W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SG73P1JRTTP1741F

This table gives cross-reference parts and alternative options found for SG73P1JRTTP1741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JRTTP1741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73P1JTTP1741F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTP1741F vs SG73P1JTTP1741F
TFP0603R1741FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) SG73P1JRTTP1741F vs TFP0603R1741FA-T5
SG73P1JTTD1741F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTP1741F vs SG73P1JTTD1741F
ESR03EZPF1741 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor SG73P1JRTTP1741F vs ESR03EZPF1741
SG73S1JTTD1741F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTP1741F vs SG73S1JTTD1741F
ERJPA3F1741V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components SG73P1JRTTP1741F vs ERJPA3F1741V
RBX16K1741FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73P1JRTTP1741F vs RBX16K1741FB
SG73S1JRTTP1741F Fixed Resistor, 0.2W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTP1741F vs SG73S1JRTTP1741F
RMCH16K1741FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73P1JRTTP1741F vs RMCH16K1741FTP
NRCPH06F1741TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1740ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp SG73P1JRTTP1741F vs NRCPH06F1741TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73P1JRTTP1741F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73P1JRTTP1741F by KOA Speer Electronics Inc

  • Please alert me when SG73P1JRTTP1741F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73P1JRTTP1741F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73P1JRTTP1741F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73P1JRTTP1741F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73P1JRTTP1741F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73P1JRTTP1741F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: