SG73P1JRTTP1331F
KOA Speer Electronics Inc
Description: Fixed Resistor, 0.2W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SG73P1JRTTP1331F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG73P1JRTTP1331F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73P1JRTTP1331F by KOA Speer Electronics Inc

SG73P1JRTTP1331F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1330 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
400 V
Want to compare parts?
  1. SG73P1JRTTP1331F
    KOA Speer Electronics Inc
    Fixed Resistor, 0.2W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SG73P1JRTTP1331F

This table gives cross-reference parts and alternative options found for SG73P1JRTTP1331F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JRTTP1331F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBX16K1331FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73P1JRTTP1331F vs RBX16K1331FB
TFP0603R1331FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) SG73P1JRTTP1331F vs TFP0603R1331FA-T5
SR0603FR-7T1K33L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation SG73P1JRTTP1331F vs SR0603FR-7T1K33L
ERJUP3F1331V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components SG73P1JRTTP1331F vs ERJUP3F1331V
ESR03EZPF1331 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor SG73P1JRTTP1331F vs ESR03EZPF1331
SG73P1JTTP1331F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTP1331F vs SG73P1JTTP1331F
SG73P1JTTD1331F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTP1331F vs SG73P1JTTD1331F
SG73P1JRTTD1331F Fixed Resistor, 0.2W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTP1331F vs SG73P1JRTTD1331F
RPCH16K1331FTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73P1JRTTP1331F vs RPCH16K1331FTP
RPGW16K1331FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73P1JRTTP1331F vs RPGW16K1331FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73P1JRTTP1331F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73P1JRTTP1331F by KOA Speer Electronics Inc

  • Please alert me when SG73P1JRTTP1331F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73P1JRTTP1331F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73P1JRTTP1331F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73P1JRTTP1331F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73P1JRTTP1331F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73P1JRTTP1331F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: