Datasheets
SG73P1JRTTD2050D by: KOA Speer Electronics Inc

Fixed Resistor, 0.2W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for SG73P1JRTTD2050D by KOA Speer Electronics Inc

Overview of SG73P1JRTTD2050D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SG73P1JRTTD2050D

Part # Distributor Description Stock Price Buy
DISTI # 2019-SG73P1JRTTD2050DTR-ND
DigiKey RES 205 OHM 0.5% 1/3W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0355
$0.0355 Buy Now
DISTI # 660-SG73P1JRTTD2050D
Mouser Electronics Thick Film Resistors - SMD 0603 205ohm 0.2W 0.50% AEC-Q200 RoHS: Compliant 0
  • 1 $0.2800
  • 10 $0.2330
  • 100 $0.0920
  • 1,000 $0.0390
  • 5,000 $0.0310
  • 10,000 $0.0290
  • 25,000 $0.0280
  • 50,000 $0.0270
$0.0270 / $0.2800 Order Now

Part Details for SG73P1JRTTD2050D

SG73P1JRTTD2050D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG73P1JRTTD2050D Part Data Attributes

SG73P1JRTTD2050D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
SG73P1JRTTD2050D KOA Speer Electronics Inc Fixed Resistor, 0.2W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 205 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 400 V

Alternate Parts for SG73P1JRTTD2050D

This table gives cross-reference parts and alternative options found for SG73P1JRTTD2050D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JRTTD2050D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG73S1JTTP2050D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTD2050D vs SG73S1JTTP2050D
SG73P1JTTD2050D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTD2050D vs SG73P1JTTD2050D
RPCH16K2050DTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73P1JRTTD2050D vs RPCH16K2050DTP
SG73S1JRTTP2050D Fixed Resistor, 0.2W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTD2050D vs SG73S1JRTTP2050D
RMCH16K2050DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73P1JRTTD2050D vs RMCH16K2050DB
SR0603DR-7T205RL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 205ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation SG73P1JRTTD2050D vs SR0603DR-7T205RL
RPCH16K2050DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc SG73P1JRTTD2050D vs RPCH16K2050DB
SG73P1JRTTP2050D Fixed Resistor, 0.2W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTD2050D vs SG73P1JRTTP2050D
SG73S1JTTD2050D Fixed Resistor, Metal Glaze/thick Film, 0.2W, 205ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SG73P1JRTTD2050D vs SG73S1JTTD2050D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73P1JRTTD2050D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73P1JRTTD2050D by KOA Speer Electronics Inc

  • Please alert me when SG73P1JRTTD2050D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SG73P1JRTTD2050D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73P1JRTTD2050D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SG73P1JRTTD2050D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73P1JRTTD2050D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73P1JRTTD2050D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: