Part Details for SG73P1JRTTD1100D by KOA Speer Electronics Inc
Overview of SG73P1JRTTD1100D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1JRTTD1100D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1JRTTD1100DTR-ND
|
DigiKey | RES 110 OHM 0.5% 1/3W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0359 | Buy Now |
DISTI #
660-SG73P1JRTTD1100D
|
Mouser Electronics | Thick Film Resistors - SMD 0603 110ohm 0.2W 0.50% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
Part Details for SG73P1JRTTD1100D
SG73P1JRTTD1100D CAD Models
SG73P1JRTTD1100D Part Data Attributes
|
SG73P1JRTTD1100D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JRTTD1100D
KOA Speer Electronics Inc
Fixed Resistor, 0.2W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for SG73P1JRTTD1100D
This table gives cross-reference parts and alternative options found for SG73P1JRTTD1100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JRTTD1100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P1JRTTD1100D vs SG73S1JTTD1100D |
SG73P1JTTP1100D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 110ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P1JRTTD1100D vs SG73P1JTTP1100D |
SG73S1JRTTD1100D | Fixed Resistor, 0.2W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD1100D vs SG73S1JRTTD1100D |
RBX16K1100DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JRTTD1100D vs RBX16K1100DTP |
SDR03EZPD1100 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SG73P1JRTTD1100D vs SDR03EZPD1100 |
NRCPS06D1100TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73P1JRTTD1100D vs NRCPS06D1100TRQYF |
SG73S1JRTTP1100D | Fixed Resistor, 0.2W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD1100D vs SG73S1JRTTP1100D |
RPCH16K111DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JRTTD1100D vs RPCH16K111DB |
NRCPS06D111TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73P1JRTTD1100D vs NRCPS06D111TRQYF |
RPCH16K1100DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JRTTD1100D vs RPCH16K1100DB |