Part Details for SG73P1JRTTD1072D by KOA Speer Electronics Inc
Overview of SG73P1JRTTD1072D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1JRTTD1072D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1JRTTD1072DTR-ND
|
DigiKey | RES 10.7K OHM 0.5% 1/3W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 | Buy Now |
DISTI #
660-SG73P1JRTTD1072D
|
Mouser Electronics | Thick Film Resistors - SMD 0603 10.7kOhm 0.2W 0.50% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
Part Details for SG73P1JRTTD1072D
SG73P1JRTTD1072D CAD Models
SG73P1JRTTD1072D Part Data Attributes
|
SG73P1JRTTD1072D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JRTTD1072D
KOA Speer Electronics Inc
Fixed Resistor, 0.2W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for SG73P1JRTTD1072D
This table gives cross-reference parts and alternative options found for SG73P1JRTTD1072D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JRTTD1072D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K1072DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JRTTD1072D vs RPCH16K1072DTP |
NRCPH06D1072TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73P1JRTTD1072D vs NRCPH06D1072TRQYF |
SG73S1JTTD1072D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD1072D vs SG73S1JTTD1072D |
SG73P1JTTP1072D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD1072D vs SG73P1JTTP1072D |
SG73P1JTTD1072D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD1072D vs SG73P1JTTD1072D |
SR0603DR-7T10K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 75V, 0.5% +/-Tol, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73P1JRTTD1072D vs SR0603DR-7T10K7L |
SG73S1JRTTD1072D | Fixed Resistor, 0.2W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD1072D vs SG73S1JRTTD1072D |
ESR03EZPD1072 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SG73P1JRTTD1072D vs ESR03EZPD1072 |
NRCPS06D1072TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73P1JRTTD1072D vs NRCPS06D1072TRQYF |
ERJUP3D1072V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10700ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73P1JRTTD1072D vs ERJUP3D1072V |