Part Details for SG73P1JLTDD7503F by KOA Speer Electronics Inc
Overview of SG73P1JLTDD7503F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1JLTDD7503F
SG73P1JLTDD7503F CAD Models
SG73P1JLTDD7503F Part Data Attributes
|
SG73P1JLTDD7503F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JLTDD7503F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SG73P1JLTDD7503F
This table gives cross-reference parts and alternative options found for SG73P1JLTDD7503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JLTDD7503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JLBK7503F | RES,SMT,THICK FILM,750K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | SG73P1JLTDD7503F vs SG73S1JLBK7503F |
SG73P1JLBK7503F | RES,SMT,THICK FILM,750K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | SG73P1JLTDD7503F vs SG73P1JLBK7503F |
CRGH0603F750K | Fixed Resistor, Thick Film, 0.2W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | SG73P1JLTDD7503F vs CRGH0603F750K |
SG73P1JTBK7503F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JLTDD7503F vs SG73P1JTBK7503F |
SG73S1JTTPD7503F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 750000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SG73P1JLTDD7503F vs SG73S1JTTPD7503F |
SCR16-754FB | Fixed Resistor, 0.2W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73P1JLTDD7503F vs SCR16-754FB |
SCR16-754FV | Fixed Resistor, 0.2W, 750000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SG73P1JLTDD7503F vs SCR16-754FV |