Part Details for SG73P1ETTPD1201F by KOA Speer Electronics Inc
Overview of SG73P1ETTPD1201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1ETTPD1201F
SG73P1ETTPD1201F CAD Models
SG73P1ETTPD1201F Part Data Attributes
|
SG73P1ETTPD1201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1ETTPD1201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SG73P1ETTPD1201F
This table gives cross-reference parts and alternative options found for SG73P1ETTPD1201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ETTPD1201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FR-7W1K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SG73P1ETTPD1201F vs RC0402FR-7W1K2L |
SG73S1ELBK1201F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SG73P1ETTPD1201F vs SG73S1ELBK1201F |
SG73S1ELTP1201F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SG73P1ETTPD1201F vs SG73S1ELTP1201F |
ERJU02F1201X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SG73P1ETTPD1201F vs ERJU02F1201X |
SG73S1ELBK1201F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.2K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | SG73P1ETTPD1201F vs SG73S1ELBK1201F |
WR04X1201FT | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 1200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SG73P1ETTPD1201F vs WR04X1201FT |
WR04X1201FQR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SG73P1ETTPD1201F vs WR04X1201FQR |
SG73S1ELTP1201F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.2K OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | SG73P1ETTPD1201F vs SG73S1ELTP1201F |
WR04X1201FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SG73P1ETTPD1201F vs WR04X1201FBR |
SG73P1ELBK1201F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SG73P1ETTPD1201F vs SG73P1ELBK1201F |