Part Details for SG73P1ELTP56R0F by KOA Corporation
Overview of SG73P1ELTP56R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1ELTP56R0F
SG73P1ELTP56R0F CAD Models
SG73P1ELTP56R0F Part Data Attributes
|
SG73P1ELTP56R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG73P1ELTP56R0F
KOA Corporation
RES,SMT,THICK FILM,56 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SG73P1ELTP56R0F
This table gives cross-reference parts and alternative options found for SG73P1ELTP56R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ELTP56R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-56RFA | Fixed Resistor, 0.063W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | SG73P1ELTP56R0F vs WCR0402-56RFA |
SG73S1ELBK56R0F | RES,SMT,THICK FILM,56 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73P1ELTP56R0F vs SG73S1ELBK56R0F |
ERJS02F56R0X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SG73P1ELTP56R0F vs ERJS02F56R0X |
WR04X56R0FQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SG73P1ELTP56R0F vs WR04X56R0FQR |
SG73P1ETBK56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELTP56R0F vs SG73P1ETBK56R0F |
RC0402FR-7W56RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SG73P1ELTP56R0F vs RC0402FR-7W56RL |
WCR0402-56RFI | RESISTOR, 0.063W, 1%, 200ppm, 56ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | SG73P1ELTP56R0F vs WCR0402-56RFI |
RMCS1/16S56.01%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | SG73P1ELTP56R0F vs RMCS1/16S56.01%A |
0402WGF560JTCE | RES,SMT,THICK FILM,56 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | SPC Multicomp | SG73P1ELTP56R0F vs 0402WGF560JTCE |
ERJU02F56R0X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | SG73P1ELTP56R0F vs ERJU02F56R0X |