Part Details for SG73P1ELBK9100D by KOA Corporation
Overview of SG73P1ELBK9100D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1ELBK9100D
SG73P1ELBK9100D CAD Models
SG73P1ELBK9100D Part Data Attributes
|
SG73P1ELBK9100D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
SG73P1ELBK9100D
KOA Corporation
RES,SMT,THICK FILM,910 OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SG73P1ELBK9100D
This table gives cross-reference parts and alternative options found for SG73P1ELBK9100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ELBK9100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ELTP9100D | RES,SMT,THICK FILM,910 OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73P1ELBK9100D vs SG73S1ELTP9100D |
WF04H9100DT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SG73P1ELBK9100D vs WF04H9100DT |
SG73P1ETBK9100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK9100D vs SG73P1ETBK9100D |
SG73S1ELBK9100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK9100D vs SG73S1ELBK9100D |
ERJS02D9100X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SG73P1ELBK9100D vs ERJS02D9100X |
SG73P1ETTPD9100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK9100D vs SG73P1ETTPD9100D |