Part Details for SG73P1ELBK1102D by KOA Speer Electronics Inc
Overview of SG73P1ELBK1102D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73P1ELBK1102D
SG73P1ELBK1102D CAD Models
SG73P1ELBK1102D Part Data Attributes
|
SG73P1ELBK1102D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1ELBK1102D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for SG73P1ELBK1102D
This table gives cross-reference parts and alternative options found for SG73P1ELBK1102D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ELBK1102D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ELTP1102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK1102D vs SG73S1ELTP1102D |
ERJU02D1102X | Fixed Resistor, | Panasonic Electronic Components | SG73P1ELBK1102D vs ERJU02D1102X |
SG73P1ELTP1102D | RES,SMT,THICK FILM,11K OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SG73P1ELBK1102D vs SG73P1ELTP1102D |
SG73S1ELBK1102D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SG73P1ELBK1102D vs SG73S1ELBK1102D |
WF04H1102DT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SG73P1ELBK1102D vs WF04H1102DT |