SG73P1ELBK10R0D
Description: RES,SMT,THICK FILM,10 OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE

Overview of SG73P1ELBK10R0D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG73P1ELBK10R0D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73P1ELBK10R0D by KOA Corporation

SG73P1ELBK10R0D
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. SG73P1ELBK10R0D
    KOA Corporation
    RES,SMT,THICK FILM,10 OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE
    VS

Alternate Parts for SG73P1ELBK10R0D

This table gives cross-reference parts and alternative options found for SG73P1ELBK10R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ELBK10R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402DR-1310RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SG73P1ELBK10R0D vs RC0402DR-1310RL
SG73S1ELBK10R0D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc SG73P1ELBK10R0D vs SG73S1ELBK10R0D
SG73S1ELBK10R0D RES,SMT,THICK FILM,10 OHMS,50WV,.5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation SG73P1ELBK10R0D vs SG73S1ELBK10R0D
TSR16GTD10R0V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, Tateyama Kagaku Group SG73P1ELBK10R0D vs TSR16GTD10R0V
SR0402DR-1310RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SG73P1ELBK10R0D vs SR0402DR-1310RL
AF0402DR-0710RL Fixed Resistor, 0.0625W, 10ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SG73P1ELBK10R0D vs AF0402DR-0710RL
SG73P1ETBK10R0D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc SG73P1ELBK10R0D vs SG73P1ETBK10R0D
RC0402DR-1310RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 0.5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SG73P1ELBK10R0D vs RC0402DR-1310RP
ERJU02D10R0X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components SG73P1ELBK10R0D vs ERJU02D10R0X
RC0402DR-0710RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 0.5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SG73P1ELBK10R0D vs RC0402DR-0710RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73P1ELBK10R0D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73P1ELBK10R0D by KOA Corporation

  • Please alert me when SG73P1ELBK10R0D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73P1ELBK10R0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73P1ELBK10R0D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73P1ELBK10R0D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73P1ELBK10R0D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73P1ELBK10R0D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: