SG73G2BTTE3300D
KOA Speer Electronics Inc
Description: Fixed Resistor, 0.33W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of SG73G2BTTE3300D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG73G2BTTE3300D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG73G2BTTE3300D by KOA Speer Electronics Inc

SG73G2BTTE3300D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. SG73G2BTTE3300D
    KOA Speer Electronics Inc
    Fixed Resistor, 0.33W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SG73G2BTTE3300D

This table gives cross-reference parts and alternative options found for SG73G2BTTE3300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73G2BTTE3300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2BLTED3300D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG73G2BTTE3300D vs RK73G2BLTED3300D
TSR8UTD331V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group SG73G2BTTE3300D vs TSR8UTD331V
SG73G2BTTD3300D Fixed Resistor, 0.33W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG73G2BTTE3300D vs SG73G2BTTD3300D
RK73G2BTTEB3300D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc SG73G2BTTE3300D vs RK73G2BTTEB3300D
RK73G2BLTD3300D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG73G2BTTE3300D vs RK73G2BLTD3300D
RK73G2BRTTD3300D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG73G2BTTE3300D vs RK73G2BRTTD3300D
RK73G2BTTD3300D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73G2BTTE3300D vs RK73G2BTTD3300D
RS73G2BRTTD3300D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG73G2BTTE3300D vs RS73G2BRTTD3300D
RGC1/8C331DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc SG73G2BTTE3300D vs RGC1/8C331DTP
RK73G2BTTDD3300D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG73G2BTTE3300D vs RK73G2BTTDD3300D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73G2BTTE3300D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73G2BTTE3300D by KOA Speer Electronics Inc

  • Please alert me when SG73G2BTTE3300D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SG73G2BTTE3300D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73G2BTTE3300D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SG73G2BTTE3300D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73G2BTTE3300D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73G2BTTE3300D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: