Part Details for SG73G2BTTE1783D by KOA Speer Electronics Inc
Overview of SG73G2BTTE1783D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73G2BTTE1783D
SG73G2BTTE1783D CAD Models
SG73G2BTTE1783D Part Data Attributes
|
SG73G2BTTE1783D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73G2BTTE1783D
KOA Speer Electronics Inc
Fixed Resistor, 0.33W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SG73G2BTTE1783D
This table gives cross-reference parts and alternative options found for SG73G2BTTE1783D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73G2BTTE1783D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DE6--178K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SG73G2BTTE1783D vs CR-06DE6--178K |
RK73G2BLBK1783D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73G2BTTE1783D vs RK73G2BLBK1783D |
RK73G2BRTTDD1783D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTE1783D vs RK73G2BRTTDD1783D |
RS73G2BTTD1783D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTE1783D vs RS73G2BTTD1783D |
FCF06DV-1783P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73G2BTTE1783D vs FCF06DV-1783P |
RK73G2BLTDD1783D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTE1783D vs RK73G2BLTDD1783D |
RK73G2BTTDD1783D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73G2BTTE1783D vs RK73G2BTTDD1783D |
CR-06DEB--178K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SG73G2BTTE1783D vs CR-06DEB--178K |
RK73G2BLTD1783D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTE1783D vs RK73G2BLTD1783D |
FCF06DW-1783PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 178000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73G2BTTE1783D vs FCF06DW-1783PW |