Part Details for SG73G2BTTE1302D by KOA Speer Electronics Inc
Overview of SG73G2BTTE1302D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73G2BTTE1302D
SG73G2BTTE1302D CAD Models
SG73G2BTTE1302D Part Data Attributes
|
SG73G2BTTE1302D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73G2BTTE1302D
KOA Speer Electronics Inc
Fixed Resistor, 0.33W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SG73G2BTTE1302D
This table gives cross-reference parts and alternative options found for SG73G2BTTE1302D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73G2BTTE1302D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTE1302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73G2BTTE1302D vs RK73G2BTTE1302D |
RGC1/8C133DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SG73G2BTTE1302D vs RGC1/8C133DB |
CR-06DEF---13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SG73G2BTTE1302D vs CR-06DEF---13K |
CR-06DEB---13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SG73G2BTTE1302D vs CR-06DEB---13K |
RK73G2BLTDB1302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73G2BTTE1302D vs RK73G2BLTDB1302D |
CPG1206D13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | SG73G2BTTE1302D vs CPG1206D13K |
TSR8UTD1302V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SG73G2BTTE1302D vs TSR8UTD1302V |
RK73G2BTBK1302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | SG73G2BTTE1302D vs RK73G2BTBK1302D |
RK73G2BTTDD1302D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73G2BTTE1302D vs RK73G2BTTDD1302D |
CR-06DE7---13K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SG73G2BTTE1302D vs CR-06DE7---13K |