Part Details for SG733ATTED181M by KOA Speer Electronics Inc
Overview of SG733ATTED181M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG733ATTED181M
SG733ATTED181M CAD Models
SG733ATTED181M Part Data Attributes
|
SG733ATTED181M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTED181M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG733ATTED181M
This table gives cross-reference parts and alternative options found for SG733ATTED181M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATTED181M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W3ARTBK181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTED181M vs SG73W3ARTBK181M |
SG733ATBK181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTED181M vs SG733ATBK181M |
TSR1MTM181V | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ATTED181M vs TSR1MTM181V |
SG733ALBK181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTED181M vs SG733ALBK181M |
SG73W3ATTE181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTED181M vs SG73W3ATTE181M |
SG733ALTE181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ATTED181M vs SG733ALTE181M |
SG73W3ATBK181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTED181M vs SG73W3ATBK181M |
SG73W3ATTED181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTED181M vs SG73W3ATTED181M |
SG73W3ALBK181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTED181M vs SG73W3ALBK181M |
SG733ATTE181M | Fixed Resistor, Metal Glaze/thick Film, 1W, 180ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTED181M vs SG733ATTE181M |