Part Details for SG733ATTE3R9M by KOA Speer Electronics Inc
Overview of SG733ATTE3R9M by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG733ATTE3R9M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG733ATTE3R9MTR-ND
|
DigiKey | RES 3.9 OHM 20% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2685 | Buy Now |
DISTI #
660-SG733ATTE3R9M
|
Mouser Electronics | Thick Film Resistors - SMD 1W 3.9ohm 20% 400ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.2230 / $0.2280 | Order Now |
Part Details for SG733ATTE3R9M
SG733ATTE3R9M CAD Models
SG733ATTE3R9M Part Data Attributes
|
SG733ATTE3R9M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTE3R9M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG733ATTE3R9M
This table gives cross-reference parts and alternative options found for SG733ATTE3R9M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATTE3R9M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W3ATBK3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG73W3ATBK3R9M |
SG733ALTE3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG733ALTE3R9M |
SG73W3ALTED3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG73W3ALTED3R9M |
SG73W3ARTTE3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG73W3ARTTE3R9M |
SG73W3ALBK3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, -400,400ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG73W3ALBK3R9M |
SG73W3ARTBK3R9M | RES,SMT,THICK FILM,3.9 OHMS,200WV,20% +/-TOL,-400,400PPM TC,2512 CASE | KOA Corporation | SG733ATTE3R9M vs SG73W3ARTBK3R9M |
SG733ATTED3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG733ATTED3R9M |
SG73W3ATTE3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG73W3ATTE3R9M |
SG73W3ATTED3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG73W3ATTED3R9M |
SG733ALTED3R9M | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.9ohm, 200V, 20% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ATTE3R9M vs SG733ALTED3R9M |