Part Details for SG733ATTE100M by KOA Speer Electronics Inc
Overview of SG733ATTE100M by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG733ATTE100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG733ATTE100MTR-ND
|
DigiKey | RES 10 OHM 20% 1W 2512 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2455 | Buy Now |
DISTI #
660-SG733ATTE100M
|
Mouser Electronics | Thick Film Resistors - SMD 1W 10ohm 20% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.2100 / $0.2230 | Order Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 10OHM, 200V, 20% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 4000 |
|
$0.1969 / $0.4725 | Buy Now |
Part Details for SG733ATTE100M
SG733ATTE100M CAD Models
SG733ATTE100M Part Data Attributes
|
SG733ATTE100M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTE100M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG733ATTE100M
This table gives cross-reference parts and alternative options found for SG733ATTE100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATTE100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1MTM100V | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ATTE100M vs TSR1MTM100V |
235055613109L | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | SG733ATTE100M vs 235055613109L |
SG73W3ALTED100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE100M vs SG73W3ALTED100M |
TSR1MM100V | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ATTE100M vs TSR1MM100V |
SG73W3ARTTE100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE100M vs SG73W3ARTTE100M |
SG73W3ATBK100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE100M vs SG73W3ATBK100M |
SG73W3ALBK100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE100M vs SG73W3ALBK100M |
SG73W3ARTTED100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE100M vs SG73W3ARTTED100M |
SG73W3ARTBK100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE100M vs SG73W3ARTBK100M |