Part Details for SG732HTTE561M by KOA Speer Electronics Inc
Overview of SG732HTTE561M by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732HTTE561M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732HTTE561MTR-ND
|
DigiKey | RES 560 OHM 20% 3/4W 2010 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1676 | Buy Now |
DISTI #
660-SG732HTTE561M
|
Mouser Electronics | Thick Film Resistors - SMD 0.75W 560ohm 20% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.1390 / $0.6100 | Order Now |
Part Details for SG732HTTE561M
SG732HTTE561M CAD Models
SG732HTTE561M Part Data Attributes
|
SG732HTTE561M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732HTTE561M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732HTTE561M
This table gives cross-reference parts and alternative options found for SG732HTTE561M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732HTTE561M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732HTTED561M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HTTE561M vs SG732HTTED561M |
SG732HLBK561M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTTE561M vs SG732HLBK561M |
SG73W2HTBK561M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTTE561M vs SG73W2HTBK561M |
TSR2MTM561V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | SG732HTTE561M vs TSR2MTM561V |
SG73W2HLBK561M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTTE561M vs SG73W2HLBK561M |
TSR2MM561V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | SG732HTTE561M vs TSR2MM561V |
SG732HLTED561M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HTTE561M vs SG732HLTED561M |