SG732HTBK560M
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010,

Overview of SG732HTBK560M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG732HTBK560M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG732HTBK560M by KOA Speer Electronics Inc

SG732HTBK560M
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Reference Standard
AEC-Q200
Resistance
56 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. SG732HTBK560M
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for SG732HTBK560M

This table gives cross-reference parts and alternative options found for SG732HTBK560M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732HTBK560M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG732HTTED560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732HTBK560M vs SG732HTTED560M
SG73W2HTTED560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732HTBK560M vs SG73W2HTTED560M
SG732HLTED560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG732HTBK560M vs SG732HLTED560M
SG732HLTE560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG732HTBK560M vs SG732HLTE560M
SG73W2HLTED560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG732HTBK560M vs SG73W2HLTED560M
SG732HLBK560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG732HTBK560M vs SG732HLBK560M
SG73W2HRTTED560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732HTBK560M vs SG73W2HRTTED560M
SG73W2HRTBK560M RES,SMT,THICK FILM,56 OHMS,200WV,20% +/-TOL,-200,200PPM TC,2010 CASE KOA Corporation SG732HTBK560M vs SG73W2HRTBK560M
SG73W2HRTTE560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732HTBK560M vs SG73W2HRTTE560M
SG73W2HLTE560M Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc SG732HTBK560M vs SG73W2HLTE560M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG732HTBK560M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG732HTBK560M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG732HTBK560M would you like to use for your alert(s)?
  • Please alert me when SG732HTBK560M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG732HTBK560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG732HTBK560M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG732HTBK560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG732HTBK560M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG732HTBK560M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: