Part Details for SG732HLBK224M by KOA Speer Electronics Inc
Overview of SG732HLBK224M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732HLBK224M
SG732HLBK224M CAD Models
SG732HLBK224M Part Data Attributes
|
SG732HLBK224M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732HLBK224M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732HLBK224M
This table gives cross-reference parts and alternative options found for SG732HLBK224M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732HLBK224M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W2HLTE224M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK224M vs SG73W2HLTE224M |
SG73W2HRTBK224M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK224M vs SG73W2HRTBK224M |
SG732HTTED224M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLBK224M vs SG732HTTED224M |
SG73W2HTBK224M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK224M vs SG73W2HTBK224M |
TSR2MM224V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | SG732HLBK224M vs TSR2MM224V |
SG73W2HRTTE224M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLBK224M vs SG73W2HRTTE224M |
SG73W2HLTED224M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK224M vs SG73W2HLTED224M |
SG73W2HRTTED224M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLBK224M vs SG73W2HRTTED224M |
SG73W2HRTBK224M | RES,SMT,THICK FILM,220K OHMS,200WV,20% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | SG732HLBK224M vs SG73W2HRTBK224M |
SG73W2HLBK224M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK224M vs SG73W2HLBK224M |