Part Details for SG732HLBK183M by KOA Speer Electronics Inc
Overview of SG732HLBK183M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732HLBK183M
SG732HLBK183M CAD Models
SG732HLBK183M Part Data Attributes
|
SG732HLBK183M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732HLBK183M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732HLBK183M
This table gives cross-reference parts and alternative options found for SG732HLBK183M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732HLBK183M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W2HRTTED183M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLBK183M vs SG73W2HRTTED183M |
SG732HTTE183M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLBK183M vs SG732HTTE183M |
SG732HLTE183M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK183M vs SG732HLTE183M |
TSR2MTM183V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | SG732HLBK183M vs TSR2MTM183V |
SG73W2HLTE183M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK183M vs SG73W2HLTE183M |
SG73W2HLTED183M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK183M vs SG73W2HLTED183M |
SG73W2HTTE183M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLBK183M vs SG73W2HTTE183M |
SG73W2HTTED183M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732HLBK183M vs SG73W2HTTED183M |
SG73W2HRTBK183M | RES,SMT,THICK FILM,18K OHMS,200WV,20% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | SG732HLBK183M vs SG73W2HRTBK183M |
SG732HLTED183M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SG732HLBK183M vs SG732HLTED183M |