Part Details for SG732ETTE470M by KOA Speer Electronics Inc
Overview of SG732ETTE470M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732ETTE470M
SG732ETTE470M CAD Models
SG732ETTE470M Part Data Attributes
|
SG732ETTE470M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732ETTE470M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732ETTE470M
This table gives cross-reference parts and alternative options found for SG732ETTE470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ETTE470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ELTDD470M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ETTE470M vs SG732ELTDD470M |
SG732ERTBK470M | RES,SMT,THICK FILM,47 OHMS,200WV,20% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | SG732ETTE470M vs SG732ERTBK470M |
SG732ERTTED470M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTE470M vs SG732ERTTED470M |
SG732ETBK470M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ETTE470M vs SG732ETBK470M |
SG732ETTD470M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTE470M vs SG732ETTD470M |
SG732ERTTE470M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTE470M vs SG732ERTTE470M |
SG732ETTED470M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTE470M vs SG732ETTED470M |
TSR4MM470V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | SG732ETTE470M vs TSR4MM470V |
SG732ELTD470M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ETTE470M vs SG732ELTD470M |
NRCP25M470TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 47ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732ETTE470M vs NRCP25M470TRF |