Part Details for SG732ERTTE681K by KOA Speer Electronics Inc
Overview of SG732ERTTE681K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732ERTTE681K
SG732ERTTE681K CAD Models
SG732ERTTE681K Part Data Attributes
|
SG732ERTTE681K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732ERTTE681K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732ERTTE681K
This table gives cross-reference parts and alternative options found for SG732ERTTE681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ERTTE681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ELTDD681K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ELTDD681K |
SG732ETBK681K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ETBK681K |
RMF25R-680R-K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | SG732ERTTE681K vs RMF25R-680R-K |
SG732ELBK681K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ELBK681K |
SG732ETTDD681K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ETTDD681K |
SG732ETTD681K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ETTD681K |
SG732ERTBK681K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ERTBK681K |
SG732ELTED681K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ELTED681K |
SG732ETTED681K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ETTED681K |
SG732ETTE681K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ERTTE681K vs SG732ETTE681K |