There are no models available for this part yet.
Overview of SG732BTTD4R7K by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SG732BTTD4R7K by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH4669
|
Newark | Res, 4R7, 10%, 0.33W, 1206 Rohs Compliant: Yes |Koa SG732BTTD4R7K Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0380 | Buy Now | |
DISTI #
2019-SG732BTTD4R7KCT-ND
|
DigiKey | RES 4.7 OHM 10% 1/3W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14650 In Stock |
|
$0.0290 / $0.2600 | Buy Now | |
DISTI #
660-SG732BTTD4R7K
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 4.7ohm 10% 400ppm Anti-Surge RoHS: Compliant | 5714 |
|
$0.0290 / $0.2600 | Buy Now | |
Future Electronics | SG732BTTD4R7K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0336 / $0.0374 | Buy Now | ||
DISTI #
SG732BTTD4R7K
|
TTI | Thick Film Resistors - SMD 0.25W 4.7ohm 10% 400ppm Anti-Surge pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0288 / $0.0328 | Buy Now |
CAD Models for SG732BTTD4R7K by KOA Speer Electronics Inc
Part Data Attributes for SG732BTTD4R7K by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
IEC60115-8
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for SG732BTTD4R7K
This table gives cross-reference parts and alternative options found for SG732BTTD4R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD4R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BLTDD4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BLTDD4R7K |
SG732BRTTDD4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BRTTDD4R7K |
SG732BRTTE4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BRTTE4R7K |
SG732BTBK4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BTBK4R7K |
SG732BLTED4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BLTED4R7K |
SG732BRTBK4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BRTBK4R7K |
SG732BRTTD4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BRTTD4R7K |
CR1206K4R7D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SG732BTTD4R7K vs CR1206K4R7D50 |
SG732BTTDD4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BTTDD4R7K |
SG732BLBK4R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTTD4R7K vs SG732BLBK4R7K |