Part Details for SG732BRTTDD105M by KOA Speer Electronics Inc
Overview of SG732BRTTDD105M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732BRTTDD105M
SG732BRTTDD105M CAD Models
SG732BRTTDD105M Part Data Attributes
|
SG732BRTTDD105M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BRTTDD105M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732BRTTDD105M
This table gives cross-reference parts and alternative options found for SG732BRTTDD105M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BRTTDD105M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8ZTM105V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BRTTDD105M vs TSR8ZTM105V |
SG732BLTED105M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BRTTDD105M vs SG732BLTED105M |
CRCW1206-TR105M200RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | SG732BRTTDD105M vs CRCW1206-TR105M200RG1 |
SG732BRTBK105M | RES,SMT,THICK FILM,1M OHMS,200WV,20% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG732BRTTDD105M vs SG732BRTBK105M |
SG732BLTE105M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BRTTDD105M vs SG732BLTE105M |
SG732BLTDD105M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BRTTDD105M vs SG732BLTDD105M |
SG732BLTD105M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BRTTDD105M vs SG732BLTD105M |
SG732BRTTE105M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BRTTDD105M vs SG732BRTTE105M |
TSR8NM105V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BRTTDD105M vs TSR8NM105V |
NRCP12M105TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732BRTTDD105M vs NRCP12M105TRF |