Part Details for SG732BRTTD474K by KOA Speer Electronics Inc
Overview of SG732BRTTD474K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732BRTTD474K
SG732BRTTD474K CAD Models
SG732BRTTD474K Part Data Attributes
|
SG732BRTTD474K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BRTTD474K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BRTTD474K
This table gives cross-reference parts and alternative options found for SG732BRTTD474K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BRTTD474K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG732BTTED474K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG732BRTTD474K vs SG732BTTED474K |
NRCP12K474TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG732BRTTD474K vs NRCP12K474TRF |
SG732BRTBK474K | KOA Corporation | Check for Price | RES,SMT,THICK FILM,470K OHMS,200WV,10% +/-TOL,-200,200PPM TC,1206 CASE | SG732BRTTD474K vs SG732BRTBK474K |
TSR8ZK474V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | SG732BRTTD474K vs TSR8ZK474V |
SG732BLTDD474K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SG732BRTTD474K vs SG732BLTDD474K |
SG732BRTBK474K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | SG732BRTTD474K vs SG732BRTBK474K |
TSR8NK474V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 470000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | SG732BRTTD474K vs TSR8NK474V |
SG732BTBK474K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | SG732BRTTD474K vs SG732BTBK474K |
SG732BLTED474K | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SG732BRTTD474K vs SG732BLTED474K |
TR06S4K0474T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SG732BRTTD474K vs TR06S4K0474T5E |