Part Details for SG732BRTTD2R7K by KOA Speer Electronics Inc
Overview of SG732BRTTD2R7K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732BRTTD2R7K
SG732BRTTD2R7K CAD Models
SG732BRTTD2R7K Part Data Attributes:
|
SG732BRTTD2R7K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BRTTD2R7K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BRTTD2R7K
This table gives cross-reference parts and alternative options found for SG732BRTTD2R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BRTTD2R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206K2R7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SG732BRTTD2R7K vs CR1206K2R7P05 |
SG732BLTED2R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BRTTD2R7K vs SG732BLTED2R7K |
SG732BTBK2R7K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.7ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BRTTD2R7K vs SG732BTBK2R7K |