SG732BRTBK1R8K
KOA Corporation
Description: RES,SMT,THICK FILM,1.8 OHMS,200WV,10% +/-TOL,-400,400PPM TC,1206 CASE

Overview of SG732BRTBK1R8K by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG732BRTBK1R8K by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG732BRTBK1R8K by KOA Corporation

SG732BRTBK1R8K
KOA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. SG732BRTBK1R8K
    KOA Corporation
    RES,SMT,THICK FILM,1.8 OHMS,200WV,10% +/-TOL,-400,400PPM TC,1206 CASE
    VS

Alternate Parts for SG732BRTBK1R8K

This table gives cross-reference parts and alternative options found for SG732BRTBK1R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BRTBK1R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG732BTTE1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BTTE1R8K
CR1206K1R8P10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, Ever Ohms Technology Co Ltd SG732BRTBK1R8K vs CR1206K1R8P10
SG732BTTED1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BTTED1R8K
SG732BLTED1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BLTED1R8K
SG732BRTTD1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BRTTD1R8K
SG732BTTD1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BTTD1R8K
SG732BLTDD1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BLTDD1R8K
SG732BLTE1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BLTE1R8K
SG732BRTTE1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BRTTE1R8K
SG732BTTDD1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BRTBK1R8K vs SG732BTTDD1R8K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG732BRTBK1R8K by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG732BRTBK1R8K by KOA Corporation

  • Please alert me when SG732BRTBK1R8K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG732BRTBK1R8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG732BRTBK1R8K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG732BRTBK1R8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG732BRTBK1R8K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG732BRTBK1R8K by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: