SG732BLTD1R8K
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP

Overview of SG732BLTD1R8K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SG732BLTD1R8K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG732BLTD1R8K by KOA Speer Electronics Inc

SG732BLTD1R8K
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. SG732BLTD1R8K
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SG732BLTD1R8K

This table gives cross-reference parts and alternative options found for SG732BLTD1R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BLTD1R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG732BTTD1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BLTD1R8K vs SG732BTTD1R8K
SG732BTTDD1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BLTD1R8K vs SG732BTTDD1R8K
SG732BLTDD1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG732BLTD1R8K vs SG732BLTDD1R8K
SG732BRTTD1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BLTD1R8K vs SG732BRTTD1R8K
SG732BLTE1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SG732BLTD1R8K vs SG732BLTE1R8K
CR1206K1R8D50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, Ever Ohms Technology Co Ltd SG732BLTD1R8K vs CR1206K1R8D50
SG732BRTTE1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BLTD1R8K vs SG732BRTTE1R8K
SG732BRTTED1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BLTD1R8K vs SG732BRTTED1R8K
SG732BTTE1R8K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732BLTD1R8K vs SG732BTTE1R8K
CR1206K1R8P05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 200V, 10% +/-Tol, -400,400ppm/Cel, 1206, Ever Ohms Technology Co Ltd SG732BLTD1R8K vs CR1206K1R8P05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG732BLTD1R8K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG732BLTD1R8K by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG732BLTD1R8K would you like to use for your alert(s)?
  • Please alert me when SG732BLTD1R8K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG732BLTD1R8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG732BLTD1R8K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG732BLTD1R8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG732BLTD1R8K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG732BLTD1R8K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: