Part Details for SG732ATTPD272M by KOA Speer Electronics Inc
Overview of SG732ATTPD272M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG732ATTPD272M
SG732ATTPD272M CAD Models
SG732ATTPD272M Part Data Attributes
|
SG732ATTPD272M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732ATTPD272M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 4.54 | |
Category CO2 Kg | 4.54 | |
CO2 | 20.6116 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 20% | |
Working Voltage | 150 V |
Alternate Parts for SG732ATTPD272M
This table gives cross-reference parts and alternative options found for SG732ATTPD272M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ATTPD272M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ALTE272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ALTE272M |
SG732ALTDD272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ALTDD272M |
SG732ALTD272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ALTD272M |
SG732ARTTED272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ARTTED272M |
SG732ALTED272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ALTED272M |
SG732ATTDD272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ATTDD272M |
SG732ATTED272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ATTED272M |
NRCP10M272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732ATTPD272M vs NRCP10M272TRF |
SG732ALTP272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ALTP272M |
SG732ALTPD272M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG732ATTPD272M vs SG732ALTPD272M |