SG732ARTTP682K
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of SG732ARTTP682K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG732ARTTP682K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG732ARTTP682K by KOA Speer Electronics Inc

SG732ARTTP682K
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
150 V
Want to compare parts?
  1. SG732ARTTP682K
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SG732ARTTP682K

This table gives cross-reference parts and alternative options found for SG732ARTTP682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ARTTP682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG732ATBK682K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc SG732ARTTP682K vs SG732ATBK682K
SG732ALTDD682K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG732ARTTP682K vs SG732ALTDD682K
SG732ALTD682K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG732ARTTP682K vs SG732ALTD682K
SG732ALTE682K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG732ARTTP682K vs SG732ALTE682K
SG732ALTPD682K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc SG732ARTTP682K vs SG732ALTPD682K
CR0805K6K8P10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd SG732ARTTP682K vs CR0805K6K8P10
SG732ARTBK682K RES,SMT,THICK FILM,6.8K OHMS,150WV,10% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation SG732ARTTP682K vs SG732ARTBK682K
CR0805K6K8D50 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd SG732ARTTP682K vs CR0805K6K8D50
SG732ARTTE682K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SG732ARTTP682K vs SG732ARTTE682K
SG732ALBK682K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc SG732ARTTP682K vs SG732ALBK682K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG732ARTTP682K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG732ARTTP682K by KOA Speer Electronics Inc

  • Please alert me when SG732ARTTP682K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG732ARTTP682K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG732ARTTP682K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG732ARTTP682K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG732ARTTP682K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG732ARTTP682K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: